
470µF aluminum electrolytic capacitor with 400V DC rating and 20% tolerance. Features a 2.39A ripple current at 120Hz and a maximum operating temperature of 85°C. This radial component has a 10mm lead pitch, 25.4mm diameter, and 50mm height, with snap-in termination for through-hole mounting. Designed for general-purpose applications, it offers a dissipation factor of 0.15% and a lifespan of 2000 hours.
United Chemi-Con ESMQ401VSN471MQ50S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.39A |
| RoHS Compliant | Yes |
| Series | SMQ-LU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMQ401VSN471MQ50S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.