
Aluminum electrolytic capacitor with 330µF capacitance and 450V DC rated voltage. Features 20% tolerance, 2.01A ripple current at 120kHz, and a dissipation factor of 0.15%. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operating temperature range is -25°C to 85°C, with a leakage current of 1.156mA. Dimensions are 30mm diameter and 40mm height.
United Chemi-Con ESMQ451VSN331MR40S technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.15607mA |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.01A |
| RoHS Compliant | Yes |
| Series | SMQ |
| Termination | Snap in |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMQ451VSN331MR40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
