This is an aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius, a capacitance of 270 microfarads, and a DC rated voltage of 400 volts. It has a length of 30 millimeters and is polarized. The capacitor is part of the SMR series and is suitable for use in standard applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 30 |
| Polarity | POLARIZED |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | SMR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |