This aluminum electrolytic capacitor has a maximum operating temperature of 85 degrees Celsius, a minimum operating temperature of -25 degrees Celsius, and a length of 50 millimeters. It is a polarized component with a capacitance of 390 microfarads and a DC rated voltage of 400 volts. The capacitor is part of the SMR series and is manufactured by United Chemi-Con.
Sign in to ask questions about the United Chemi-Con ESMR401VSN391MP50S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con ESMR401VSN391MP50S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 390 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | SMR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESMR401VSN391MP50S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.