The United Chemi-Con ESMR451VSN121MP25S is a polarized aluminum electrolytic capacitor with a capacitance of 120uF and a DC rated voltage of 450V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. This capacitor is part of the SMR series and has a length of 25mm.
Checking distributor stock and pricing after the page loads.
United Chemi-Con ESMR451VSN121MP25S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 120 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | SMR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |