The United Chemi-Con ESRA100ELL101MF07D is a polarized aluminum electrolytic capacitor with a capacitance of 100uF and a DC rated voltage of 10V. It has a series resistance of 7mm in length and operates within a temperature range of -40 to 85 degrees Celsius. This capacitor is designed for through hole mounting and is part of the SRA series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ESRA100ELL101MF07D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con ESRA100ELL101MF07D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | SRA |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESRA100ELL101MF07D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.