Cap Aluminum Lytic 220uF 10V 20% (8 X 7mm) Radial 3.5mm 140mA 1000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
United Chemi-Con ESRA100ELL221MH07D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | SRA |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.