Cap Aluminum Lytic 220uF 10V 20% (8 X 7mm) Radial 5mm 140mA 1000h 85°C T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ESRA100ETC221MH07D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con ESRA100ETC221MH07D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | SRA |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESRA100ETC221MH07D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.