This aluminum electrolytic capacitor has a capacitance of 100uF and a DC rated voltage of 10V. It is designed for use in through-hole applications and has a maximum operating temperature of 85 degrees Celsius. The capacitor is polarized and has a length of 7mm. It is part of the SRA series from United Chemi-Con.
Checking distributor stock and pricing after the page loads.
United Chemi-Con ESRA100ETD101MF07D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | SRA |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.