The United Chemi-Con SRA Series capacitor is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a capacitance of 100 microfarads and a DC rated voltage of 16 volts. The capacitor has a length of 7 millimeters and is designed for through-hole mounting. It is part of the SRA Series from United Chemi-Con.
Checking distributor stock and pricing after the page loads.
United Chemi-Con ESRA160ELL101MF07D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | SRA |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.