Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 5mm 25mA 1000h 85°C T/R
Checking distributor stock and pricing after the page loads.
United Chemi-Con ESRA160ETC100MD07D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | SRA |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.