The ESRA250EC5470MF07D is a polarized aluminum electrolytic capacitor with a capacitance of 47uF and a DC rated voltage of 25V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through hole mount and has a length of 7mm. It is manufactured by United Chemi-Con and is part of the SRA series.
Checking distributor stock and pricing after the page loads.
United Chemi-Con ESRA250EC5470MF07D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | SRA |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.