The SRA Series 25V 47uF aluminum electrolytic capacitor features a polarized design with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a length of 7mm and is designed for through-hole mounting. The capacitor is rated for a DC voltage of 25 volts and has a capacitance of 47 microfarads.
Checking distributor stock and pricing after the page loads.
United Chemi-Con ESRA250ETD470MF07D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | SRA |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.