This 22uF polarized aluminum electrolytic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is a 2-terminal component with a length of 7mm and is designed for use in through hole applications. The capacitor is rated for a DC voltage of 50V and is part of the United Chemi-Con SRA series.
Checking distributor stock and pricing after the page loads.
United Chemi-Con ESRA500ELL220MF07D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SRA |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.