The United Chemi-Con ESRA500ELL2R2MD07D is a 2.2uF aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius. It has a DC rated voltage of 50V and is polarized. The capacitor is designed for use in through hole applications and has a length of 7mm. It is part of the SRA series and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ESRA500ELL2R2MD07D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con ESRA500ELL2R2MD07D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SRA |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESRA500ELL2R2MD07D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.