The ESRA630ELL2R2MD07D is a 2.2uF aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a DC rated voltage of 63 volts and is a polarized component. The capacitor is available in a through hole package with a length of 7mm. It is manufactured by United Chemi-Con and is part of the SRA series.
Checking distributor stock and pricing after the page loads.
United Chemi-Con ESRA630ELL2R2MD07D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | SRA |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.