United Chemi-Con's ESRA6R3ELL220MD07D is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 22 microfarads and a DC rated voltage of 6.3 volts. The capacitor is available in a through-hole package with a length of 7 millimeters and is part of the SRA series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ESRA6R3ELL220MD07D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con ESRA6R3ELL220MD07D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | SRA |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESRA6R3ELL220MD07D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.