The United Chemi-Con ESRA6R3ELL470ME07D is a polarized aluminum electrolytic capacitor with a capacitance of 47uF and a DC rated voltage of 6.3V. It operates within a temperature range of -40 to 85 degrees Celsius. This component is designed for through-hole mounting and features a length of 7mm.
Checking distributor stock and pricing after the page loads.
United Chemi-Con ESRA6R3ELL470ME07D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | SRA |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.