The SRA Series Aluminum Electrolytic Capacitor from United Chemi-Con features a capacitance of 330uF and a DC rated voltage of 6.3V. It has a max operating temperature of 85 degrees Celsius and a min operating temperature of -40 degrees Celsius. The capacitor is a polarized, through-hole type with a length of 7mm.
Checking distributor stock and pricing after the page loads.
United Chemi-Con ESRA6R3ETC331MH07D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | SRA |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.