The United Chemi-Con ESRG100ELL103MM25S is a 10V aluminum electrolytic capacitor with a capacitance of 10,000uF. It has a polarized polarity and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C. It is a standard product within the SRG series.
United Chemi-Con ESRG100ELL103MM25S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | SRG |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.