This aluminum electrolytic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 3300 microfarads and a DC rated voltage of 16 volts. The capacitor is polarized and has a length of 15 millimeters. It is designed for use in through-hole mounting applications.
United Chemi-Con ESRG160ELL332MM15S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 15 |
| Polarity | POLARIZED |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | SRG |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESRG160ELL332MM15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.