Cap Aluminum Lytic 47uF 16V 20% (5 X 7mm) Radial 2mm 73mA 1000h 85°C Bulk
United Chemi-Con ESRG160ELL470ME07D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | SRG |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESRG160ELL470ME07D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.