This polarized aluminum electrolytic capacitor has a capacitance of 4700uF and a DC rated voltage of 25V. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is designed for through hole mounting and has a length of 25mm.
United Chemi-Con ESRG250ELL472MM25S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | SRG |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESRG250ELL472MM25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.