The United Chemi-Con ESRG250ETD331MJ09S is an aluminum electrolytic capacitor with a capacitance of 330uF and a DC rated voltage of 25V. It features a polarized design and is suitable for use in applications where a high level of capacitance is required. The capacitor is rated for operation over a temperature range of -40°C to 85°C and is available in a through-hole package.
United Chemi-Con ESRG250ETD331MJ09S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | SRG |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESRG250ETD331MJ09S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.