This aluminum electrolytic capacitor from United Chemi-Con features a capacitance of 2200uF and a DC rated voltage of 35V. It has a polarized polarity and is designed for through hole mounting. The capacitor operates within a temperature range of -40 to 85 degrees Celsius.
United Chemi-Con ESRG350ELL222MM20S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | SRG |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESRG350ELL222MM20S to view detailed technical specifications.
No datasheet is available for this part.