This aluminum electrolytic capacitor has a capacitance of 33uF and a DC rated voltage of 35V. It is a polarized component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and has a length of 7mm.
United Chemi-Con ESRG350ELL330MF07D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | SRG |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESRG350ELL330MF07D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.