This aluminum electrolytic capacitor features a capacitance of 470uF and a DC rated voltage of 35V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is polarized and has a length of 13mm. It is designed for use in through-hole applications.
United Chemi-Con ESRG350ELL471MK13S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 13 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | SRG |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESRG350ELL471MK13S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.