This aluminum electrolytic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a polarized design and a capacitance of 1000 microfarads. The capacitor is rated for a DC voltage of 50 volts and has a length of 20 millimeters. It is designed for use in through-hole mounting applications.
United Chemi-Con ESRG500ELL102MM20S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SRG |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESRG500ELL102MM20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.