Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 415mA 2000h 85°C Bulk
United Chemi-Con ESRG500ELL221MJC5S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SRG |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESRG500ELL221MJC5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.