The United Chemi-Con ESRG500ETE331MK13S is a polarized aluminum electrolytic capacitor with a capacitance of 330uF and a DC rated voltage of 50V. It features a through hole package type and operates within a temperature range of -40 to 85 degrees Celsius. This capacitor is designed for use in standard applications.
United Chemi-Con ESRG500ETE331MK13S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 13 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SRG |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESRG500ETE331MK13S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.