This 1000uF aluminum electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It has a low profile and is solvent resistant. The capacitor is suitable for use in applications where a high capacitance value is required, such as in power supply filtering. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 505mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 9mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low Profile|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |