United Chemi-Con's ESRG6R3EFC102MJ09S is a 1000uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a low profile and is solvent resistant. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates over a temperature range of -40 to 85 degrees Celsius and has a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 505mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 9mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low Profile|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |