This aluminum electrolytic capacitor has a capacitance of 270uF and a DC rated voltage of 80VDC. It features a tolerance of 20% and a ripple current of 1240. The capacitor has a leakage current of 648uA at 1 minute and 216uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. The capacitor has a maximum impedance of 0.11 ohms at 20°C and 100kHz, and 0.31 ohms at -10°C and 100kHz. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| Ripple Current | 1240mA |
| Leakage Current | 648@1Min|216@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.11@20°C@100kHz|0.31@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |