United Chemi-Con's ETXH251VSN821MR50S is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 250VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current of 2030 and a leakage current of 1358.31 at 5 minutes. It is designed for through-hole mounting with a snap-in termination style and a cylindrical can construction. The capacitor operates between -25°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2030mA |
| Leakage Current | 1358.31@5MinuA |
| Lifetime | 10000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |