Cap 10nF 250VDC 5% 7 X 11 X 15.5mm RDL 7.5mm
United Chemi-Con FDADC251V103JGLBM0 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7 |
| Length | 15.5 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | DADC |
| Height | 16 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.