Cap 4.7uF 250VDC 5% 19 X 27 X 31mm RDL 22.5mm
United Chemi-Con FDADC251V475JFLEM0 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 19 |
| Length | 31 |
| Capacitance | 4.7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | DADC |
| Height | 32 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.