United Chemi-Con's FDADC401V223JGLBM0 is a film capacitor with a capacitance of 0.022uF and a DC rated voltage of 400V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has dimensions of 6mm in width, 15.5mm in length, and 17mm in height.
United Chemi-Con FDADC401V223JGLBM0 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6 |
| Length | 15.5 |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | DADC |
| Height | 17 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.