The United Chemi-Con FDADC631V104JHLBM0 is a film capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 0.1 microfarads and a DC rated voltage of 630 volts. The capacitor is designed for through-hole mounting and has dimensions of 8.5mm in width, 20.5mm in length, and 21mm in height.
United Chemi-Con FDADC631V104JHLBM0 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.5 |
| Length | 20.5 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | DADC |
| Height | 21 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.