Cap 12nF 630VDC 5% 7.5 X 11.5 X 15.5mm RDL 7.5mm
United Chemi-Con FDADC631V123JGLBM0 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7.5 |
| Length | 15.5 |
| Capacitance | 0.012 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | DADC |
| Height | 16.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.