Cap Film 0.047uF 250V PET 10% (10.8 X 4.5 X 7.5mm) Radial 7.5mm 105°C
United Chemi-Con FDFDD251U473KBFBM0 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.5 |
| Length | 10.8 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | DFDD |
| Height | 12.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con FDFDD251U473KBFBM0 to view detailed technical specifications.
No datasheet is available for this part.