The United Chemi-Con FDFDD401U684KEAEZ0 is a film capacitor with a capacitance of 0.68uF and a DC rated voltage of 400V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has dimensions of 7mm in width, 26mm in length, and 16.5mm in height.
United Chemi-Con FDFDD401U684KEAEZ0 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7 |
| Length | 26 |
| Capacitance | 0.68 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | DFDD |
| Height | 16.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.