United Chemi-Con FHACB102V274J2LEZ0 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 1000VDC|350VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 350VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 27.7 X 17.1 X 18mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for United Chemi-Con FHACB102V274J2LEZ0 to view detailed technical specifications.
No datasheet is available for this part.