Cap Film 0.82uF 1000V 3% (42.7 X 21.8 X 22.8mm) Radial 37.5mm 105°C Bulk
United Chemi-Con FHACB102V824H4LJZ0 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 1000VDC|350VAC |
| Tolerance | 3% |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -3% |
| AC Rated Voltage | 350VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.7 X 21.8 X 22.8mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for United Chemi-Con FHACB102V824H4LJZ0 to view detailed technical specifications.
No datasheet is available for this part.