Cap Film 0.27uF 2000V 5% (42.7 X 25.3 X 26.5mm) Radial 37.5mm 105°C Bulk
United Chemi-Con FHACB202V274J4LJZ0 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 2000VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.7 X 25.3 X 26.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for United Chemi-Con FHACB202V274J4LJZ0 to view detailed technical specifications.
No datasheet is available for this part.