Cap Film 1uF 1250V PP 5% (42.7 X 24.2 X 25.4mm) Radial 37.5mm 105°C Bulk
United Chemi-Con FHACD1C2V105JTLJZ0 technical specifications.
| Capacitance | 1uF |
| Height | 24.2mm |
| Length | 42.7mm |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con FHACD1C2V105JTLJZ0 to view detailed technical specifications.
No datasheet is available for this part.