Cap Film 1.2uF 1250V PP 5% (42.7 X 26.2 X 27.5mm) Radial 37.5mm 105°C Bulk
United Chemi-Con FHACD1C2V125JTLJZ0 technical specifications.
| Capacitance | 1.2uF |
| Height | 26.2mm |
| Lead Free | Lead Free |
| Length | 42.7mm |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con FHACD1C2V125JTLJZ0 to view detailed technical specifications.
No datasheet is available for this part.