Cap Film 0.018uF 4000V PP 5% (34.7 X 20.2 X 21.2mm) Radial 30mm 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.018uF |
| Voltage | 4000VDC|720VAC |
| Tolerance | 5% |
| DC Rated Voltage | 4000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 720VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 34.7 X 20.2 X 21.2mm |
| Terminal Pitch | 30mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |