The FTACB251V394JDLCZ0 film capacitor from United Chemi-Con features a capacitance of 0.39uF with a voltage rating of 250VDC and a tolerance of 5%. It has a negative capacitance tolerance of -5% and operates within a temperature range of -40°C to 105°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 8.8 X 9.2 X 16.2mm in size, with a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.39uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.8 X 9.2 X 16.2mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |