The FTACB251V394KDLCZ0 from United Chemi-Con is a film capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a capacitance of 0.39 microfarads and a DC rated voltage of 250 volts. The capacitor has a width of 8.8 millimeters, a length of 16.2 millimeters, and a height of 15.2 millimeters. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.8 |
| Length | 16.2 |
| Capacitance | 0.39 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | TACB |
| Height | 15.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |