Cap 100nF 400VDC 5% 8.8 X 9.2 X 16.2mm RDL 10mm
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.8 X 9.2 X 16.2mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |